Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32604Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AC1419
Your Part Number
1,517 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.765 |
| 250+ | $0.593 |
| 500+ | $0.535 |
| 1000+ | $0.488 |
| 5000+ | $0.449 |
Price for:Each
Minimum: 5
Multiple: 5
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32604Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AC1419
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Brass
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Alternatives for MC32604
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
