Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-32G-2.4AS -133Copy
Newark Part No.25R0582
Your Part Number
No Longer Available
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.4kHz
Capacitance
0.21µF
External Height
0.46mm
SVHC
To Be Advised
Element Type
Piezo
Resonant Resistance
150ohm
External Diameter
32mm
Product Range
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
