Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM1-S DC12V-CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K1562
Product RangeHRM1
Your Part Number
2,608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 100+ | $3.370 |
| 250+ | $3.080 |
| 500+ | $2.790 |
| 1000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHRM1-S DC12V-CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K1562
Product RangeHRM1
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeHRM1
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance200ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Coil Resistance
200ohm
Coil Voltage
12VDC
Product Range
HRM1
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCHRM1-S DC12V-C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
