Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM6331
Product RangeMP Transducers KPM
Your Part Number
2,962 In Stock
23,056 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1205A-3706Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM6331
Product RangeMP Transducers KPM
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Resonant Frequency2.4kHz
Supply Voltage Max8V
Current Rating40mA
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4V to 8V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Transducers KPM
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
8V
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4V to 8V
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Min
4V
Resonant Frequency
2.4kHz
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers KPM
Alternatives for MCKPM-G1205A-3706
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
