Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL059AGWCopy
Newark Part No.14N9436
Technical Datasheet
LED ColorGreen, Orange
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle45°
Lens ShapeRound
Forward Current / ColorO 20mA, G 20mA
Luminous Intensity / ColorO 16mcd, G 15mcd
Forward Voltage / ColorO 2V, G 2.1V
Wavelength / ColourO 625nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL059AGW is a Through-hole LED with white diffused lens, made of GaAsP on GaP dice.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Green, Orange
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Round
Luminous Intensity / Color
O 16mcd, G 15mcd
Wavelength / Colour
O 625nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
45°
Forward Current / Color
O 20mA, G 20mA
Forward Voltage / Color
O 2V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
