Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL239AGWCopy
Newark Part No.14N9449
Technical Datasheet
LED ColorGreen, Orange
LED MountingThrough Hole
Bulb Size5mm x 2.8mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorO 20mA, G 20mA
Luminous Intensity / ColorO 3.2mcd, G 3.1mcd
Forward Voltage / ColorO 2V, G 2.1V
Wavelength / ColourO 627nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL239AGW is a Through-hole LED with white diffused lens, made of GaAsP on GaP/GaP dice.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Green, Orange
Bulb Size
5mm x 2.8mm
Lens Shape
Rectangular
Luminous Intensity / Color
O 3.2mcd, G 3.1mcd
Wavelength / Colour
O 627nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
120°
Forward Current / Color
O 20mA, G 20mA
Forward Voltage / Color
O 2V, G 2.1V
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
