Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL293PDCopy
Newark Part No.14N9456
Product RangeMCL Series
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL293PDCopy
Newark Part No.14N9456
Product RangeMCL Series
LED ColorRed
LED MountingThrough Hole
LED Case Size5mm x 5mm
Bulb Size5mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ650nm
Luminous Intensity1.2mcd
Viewing Angle150°
Lens ShapeSquare
Product RangeMCL Series
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The MCL293PD is a Through-hole LED with red diffused lens, made of GaP dice.
- 5V Reverse voltage
- 10μA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Color
Red
LED Case Size
5mm x 5mm
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
150°
Product Range
MCL Series
MSL
-
LED Mounting
Through Hole
Bulb Size
5mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
1.2mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
