Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-126-006-218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK2314
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 50+ | $18.740 |
| 100+ | $17.290 |
| 250+ | $16.150 |
| 500+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP-126-006-218Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK2314
Chassis Mount Transformer TypeDual Bobbin
Primary Voltages230V
Secondary Voltages2 x 18V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Transformer TerminalsSolder, Quick Connect
Isolation Voltage3.75kVrms
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Dual Bobbin
Secondary Voltages
2 x 18V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
3.75kVrms
SVHC
To Be Advised
Primary Voltages
230V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
