Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI-1.13.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH8502
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.570 |
| 25+ | $82.320 |
| 50+ | $77.460 |
| 100+ | $75.380 |
| 250+ | $73.300 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$88.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI-1.13.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH8502
Coaxial Cable Type1.13mm Mini
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter1.13mm
Impedance50ohm
Jacket ColorGrey
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.08mm
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
1.13mm Mini
Reel Length (Imperial)
328ft
External Diameter
1.13mm
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 0.08mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Alternatives for MINI-1.13.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
