Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ11015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK6692
Product RangeMulticomp Pro Darlington Transistors
Your Part Number
588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.090 |
| 100+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.390 |
| 2500+ | $1.120 |
| 5000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ11015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AK6692
Product RangeMulticomp Pro Darlington Transistors
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Continuous Collector Current30A
Power Dissipation Pd200W
Power Dissipation200W
DC Collector Current30A
Transistor Case StyleTO-3
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Transition Frequency1MHz
Operating Temperature Max200°C
DC Current Gain hFE Min200hFE
Product RangeMulticomp Pro Darlington Transistors
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Power Dissipation Pd
200W
DC Collector Current
30A
RF Transistor Case
TO-3
DC Current Gain hFE
1000hFE
Transition Frequency
1MHz
DC Current Gain hFE Min
200hFE
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
30A
Power Dissipation
200W
Transistor Case Style
TO-3
No. of Pins
2Pins
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Product Range
Multicomp Pro Darlington Transistors
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
