Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ4435-RCopy
Newark Part No.03P4575
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
A PCB mount stereo 3.5mm jack socket with a surface mount design for compact PCBs. 5 per pack.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
