Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-555PTS-BBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM7135
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.300 |
Price for:Each
Minimum: 1
Multiple: 1
$34.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-555PTS-BBCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.25AM7135
Breadboard TypeSolderless Breadboard
Total Number of Tie Points555Tie Points
No. of Distribution Strips / Buses3Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial4.6" x 1.97"
Board Dimensions (L x W) - Metric117mm x 50mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
3Bus Strips
Board Dimensions (L x W) - Imperial
4.6" x 1.97"
SVHC
No SVHC (21-Jan-2025)
Total Number of Tie Points
555Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
117mm x 50mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
