Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ABT-480-RCCopy
Newark Part No.47AM9409
Product RangeMP Piezo ABT
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ABT-480-RCCopy
Newark Part No.47AM9409
Product RangeMP Piezo ABT
TonesSingle
Sound Pressure Level (SPL)85dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 30V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMP Piezo ABT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
Single
Resonant Frequency
4kHz
Drive Circuit
Internal
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
Capacitance
0.012µF
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
MP Piezo ABT
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
