Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHM04-032-12X
Newark Part No.19AM5987
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$31.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHM04-032-12X
Newark Part No.19AM5987
No. of Stages-
Cooling Power Pc1.5W
Current Max @ Diff Temperature Max600mA
Voltage Max @ Diff Temperature Max4V
Length6.4mm
Width8mm
Depth2.3mm
Temperature Difference Max71K
Product Range-
Internal Resistance4.98ohm
Lead WiresInsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
600mA
Length
6.4mm
Depth
2.3mm
Product Range
-
Lead Wires
Insulated
Cooling Power Pc
1.5W
Voltage Max @ Diff Temperature Max
4V
Width
8mm
Temperature Difference Max
71K
Internal Resistance
4.98ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate