Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-BNCMMF-150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AM6721 |
| Product Range | Multicomp Pro Test Plugs |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.110 |
Price for:Each
Minimum: 1
Multiple: 1
$37.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP-BNCMMF-150Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AM6721 |
| Product Range | Multicomp Pro Test Plugs |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | 4mm Banana Plug, Stackable, 0.8mm Plug |
| Lead Length - Imperial | 4.92ft |
| Lead Length - Metric | 1.5m |
| Insulator Colour | Red, Black |
| Current Rating | 3A |
| Voltage Rating | 60VDC |
| Product Range | Multicomp Pro Test Plugs |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 4.92ft |
| Insulator Colour | Red, Black |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (21-Jan-2025) |
| Test Connector Type B | 4mm Banana Plug, Stackable, 0.8mm Plug |
|---|---|
| Lead Length - Metric | 1.5m |
| Current Rating | 3A |
| Product Range | Multicomp Pro Test Plugs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
