Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30723M440Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM7657
Product RangeMP Dual Slim Feedthrough Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30723M440Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14AM7657
Product RangeMP Dual Slim Feedthrough Series
In Line Connector ARJ11
In Line Connector BRJ11
Connector Type ARJ11
Connector Type BRJ11
Product RangeMP Dual Slim Feedthrough Series
Convert From GenderJack
Convert From Positions6Positions
Convert To GenderJack
Convert To Positions4Positions
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
In Line Connector A
RJ11
Connector Type A
RJ11
Product Range
MP Dual Slim Feedthrough Series
Convert From Positions
6Positions
Convert To Positions
4Positions
In Line Connector B
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
