Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72036Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM1227
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR72036Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04AM1227
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric2.5m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
