Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FG18-50- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AN0781
Product RangeMulticomp Pro Sealants
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FG18-50- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AN0781
Product RangeMulticomp Pro Sealants
Sealant TypeDimethacrylate Ester
Sealant ApplicationsRigid Metal Faces and Flanges
Dispensing MethodBottle
Sealant ColorRed
Volume50ml
Weight-
Product RangeMulticomp Pro Sealants
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sealant Type
Dimethacrylate Ester
Dispensing Method
Bottle
Volume
50ml
Product Range
Multicomp Pro Sealants
Sealant Applications
Rigid Metal Faces and Flanges
Sealant Color
Red
Weight
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
