Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LCBSBM-3-01A-RTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM6059
Product RangeMulticomp Pro PCB Spacer Supports
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LCBSBM-3-01A-RTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM6059
Product RangeMulticomp Pro PCB Spacer Supports
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width12.7mm
Product RangeMulticomp Pro PCB Spacer Supports
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
4.8mm
Product Range
Multicomp Pro PCB Spacer Supports
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
