Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MPVBPL-1.5KV-RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM0318
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.890 |
Price for:Each
Minimum: 1
Multiple: 1
$70.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MPVBPL-1.5KV-RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM0318
Test Connector Type APV Plug Connector
Test Connector Type BPV Jack Connector, 4mm Shrouded Banana Plug
Lead Length - Imperial3.28ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating40A
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Test Connector Type A
PV Plug Connector
Lead Length - Imperial
3.28ft
Insulator Colour
Red
Voltage Rating
1.5kV
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
PV Jack Connector, 4mm Shrouded Banana Plug
Lead Length - Metric
1m
Current Rating
40A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
