Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90900Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68Y6407
Product RangeMulticomp Pro Ultra Alkaline
Also Known AsGTIN UPC EAN: 5051259021112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.360 |
| 50+ | $1.280 |
| 100+ | $1.180 |
| 250+ | $1.030 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90900Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68Y6407
Product RangeMulticomp Pro Ultra Alkaline
Also Known AsGTIN UPC EAN: 5051259021112
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
External Width-mm
External Depth-mm
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (04-Feb-2026)
Product Overview
AAA Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications.
- Non-rechargeable, mercury and cadmium free
- 6 Year shelf life
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
4
External Depth
-mm
Weight
12g
Battery NEDA Code
24A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (1)
Alternatives for MP-PSG90900
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
