Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90902Copy
Newark Part No.03AM6906
Product RangeMPro Alkaline AAA
Your Part Number
992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90902Copy
Newark Part No.03AM6906
Product RangeMPro Alkaline AAA
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.4mm
Pack Quantity40
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMPro Alkaline AAA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
External Height
44.4mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
40
Weight
12g
Battery NEDA Code
24A
Product Range
MPro Alkaline AAA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
