Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM6907
Product RangeMPro Alkaline AA
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG90903.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM6907
Product RangeMPro Alkaline AA
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.6Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.4mm
Pack Quantity40
Battery Type / SizeAA
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeMPro Alkaline AA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.6Ah
External Height
50.4mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
40
Weight
24g
Battery NEDA Code
15A
Product Range
MPro Alkaline AA
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
