Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91115.Copy
Newark Part No.03AM6911
Product RangeMPro Alkaline C
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91115.Copy
Newark Part No.03AM6911
Product RangeMPro Alkaline C
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
External Diameter26.2mm
Battery Capacity8Ah
External Height50mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeC
Weight69g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeMPro Alkaline C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
8Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
10
Weight
69g
Battery NEDA Code
14A
Product Range
MPro Alkaline C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
