Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM6912
Product RangeMPro Alkaline D
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM6912
Product RangeMPro Alkaline D
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity12Ah
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangeMPro Alkaline D
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
D
Battery Capacity
12Ah
Pack Quantity
10
Weight
139g
Battery NEDA Code
13A
Product Range
MPro Alkaline D
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
