Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91117Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM6913
Product RangeMPro Alkaline PP3
Your Part Number
169 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91117Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.03AM6913
Product RangeMPro Alkaline PP3
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity475mAh
Battery TerminalsSnap Contact
External Height48.5mm
External Width17.5mm
Pack Quantity10
External Depth26.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeMPro Alkaline PP3
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
17.5mm
External Depth
26.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
MPro Alkaline PP3
Battery Size Code
PP3
Battery Capacity
475mAh
External Height
48.5mm
Pack Quantity
10
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
