Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SD-TX-06008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AM4637
Product RangeMulticomp Pro Torx Screwdrivers
Your Part Number
219 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SD-TX-06008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.49AM4637
Product RangeMulticomp Pro Torx Screwdrivers
Torx Key TypeT8
Torx Tip SizeT8
Blade Length60mm
Overall Length145mm
Overall Length145mm
Product RangeMulticomp Pro Torx Screwdrivers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torx Key Type
T8
Blade Length
60mm
Overall Length
145mm
SVHC
No SVHC (25-Jun-2025)
Torx Tip Size
T8
Overall Length
145mm
Product Range
Multicomp Pro Torx Screwdrivers
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
