Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-3LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM7131
Product RangeMulticomp Pro Ultrasonic Cleaners
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $475.770 |
Price for:Each
Minimum: 1
Multiple: 1
$475.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-USC-3LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM7131
Product RangeMulticomp Pro Ultrasonic Cleaners
Capacity3l
Frequency40kHz
Power Consumption100W
External Height240mm
External Width170mm
External Depth265mm
Supply Voltage240VAC
Product RangeMulticomp Pro Ultrasonic Cleaners
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacity
3l
Power Consumption
100W
External Width
170mm
Supply Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Frequency
40kHz
External Height
240mm
External Depth
265mm
Product Range
Multicomp Pro Ultrasonic Cleaners
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
