Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001876Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AH9961
Your Part Number
2,697 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 10+ | $0.165 |
| 100+ | $0.096 |
| 500+ | $0.071 |
| 1000+ | $0.056 |
| 2500+ | $0.048 |
| 10000+ | $0.046 |
| 25000+ | $0.039 |
Price for:Each
Minimum: 5
Multiple: 5
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001876Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.51AH9961
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage25.5V
Peak Pulse Power Dissipation500W
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
500W
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
25.5V
Qualification
-
Alternatives for MP001876
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
