Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011008Copy
Newark Part No.65AK2078
Product RangeMulticomp Pro UKCA CE Labels
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011008Copy
Newark Part No.65AK2078
Product RangeMulticomp Pro UKCA CE Labels
Label TypeSelf Adhesive
Label Height20mm
Label Width50mm
Label Diameter-
Label MaterialPolyester
Label LegendUKCA, CE
Label ColourBlack on Silver
Pack Quantity480
Product RangeMulticomp Pro UKCA CE Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
50mm
Label Material
Polyester
Label Colour
Black on Silver
Product Range
Multicomp Pro UKCA CE Labels
Label Height
20mm
Label Diameter
-
Label Legend
UKCA, CE
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
