Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011769Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK7000
Product RangeMP MR Series
Your Part Number
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 250+ | $0.924 |
| 500+ | $0.835 |
| 1000+ | $0.762 |
| 5000+ | $0.701 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011769Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK7000
Product RangeMP MR Series
Product RangeMP MR Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts3Contacts
Automotive Contact Type-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating15A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP MR Series
No. of Contacts
3Contacts
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Plating
Gold
IP Rating
-
Current Rating
15A
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
-
Contact Material
Brass
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
