Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011888Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK2789
Product RangeMulticomp Pro Grinders
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.030 |
| 25+ | $45.500 |
| 50+ | $42.750 |
| 100+ | $41.580 |
| 250+ | $40.390 |
Price for:Each
Minimum: 1
Multiple: 1
$49.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011888Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK2789
Product RangeMulticomp Pro Grinders
Supply Voltage VAC3.7V
Input Power-
No Load Speed20000rpm
Product RangeMulticomp Pro Grinders
Plug TypeMicro USB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
3.7V
No Load Speed
20000rpm
Plug Type
Micro USB
Input Power
-
Product Range
Multicomp Pro Grinders
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
