Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012462Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK2662
Product RangeSmart DB9 to USB Assemblies
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 100+ | $15.260 |
| 250+ | $14.320 |
| 500+ | $13.580 |
| 1000+ | $13.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012462Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK2662
Product RangeSmart DB9 to USB Assemblies
Conversion TypeUSB Type A PL - DB9P
Baud Rate6Mbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypePL2303GT
Cable Length - Metric1.5m
Jacket ColorBlack
Cable Length - Imperial4.9ft
Product RangeSmart DB9 to USB Assemblies
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB Type A PL - DB9P
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
1.5m
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Baud Rate
6Mbaud
Chip Type
PL2303GT
Jacket Color
Black
Product Range
Smart DB9 to USB Assemblies
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
