Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012464Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4816
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012464Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK4816
Sander StyleHand
Input Power-
Supply Voltage VAC-
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This set of three flexible sanders is perfect for delicate tasks, finishing and polishing. The fine grits of 1500, 2000 & 3000 will provide the finishing touches necessary to create a smooth unblemished surface, whilst the flexibility of the sponge allows you to reach difficult areas and easily deal with curves.
- Grits 1500, 2000 & 3000
- Flexible – perfect for precision tasks
- Double sided
- Ideal for finishing and polishing
- Craft, modeling, art & Jewellery
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Sander Style
Hand
Supply Voltage VAC
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Power
-
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
