Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012879Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3995
Product RangeMP DC STEEL SCREW Series
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 100+ | $2.860 |
| 250+ | $2.660 |
| 500+ | $2.500 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012879Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK3995
Product RangeMP DC STEEL SCREW Series
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max3AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeMP DC STEEL SCREW Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
3AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
MP DC STEEL SCREW Series
Wire Size AWG Min
14AWG
Conductor Area CSA
25mm²
Rated Current
76A
No. of Levels
1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
