Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012886Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK4002
Product RangeMP WS SPRING CAGE Series
Your Part Number
542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 100+ | $1.860 |
| 250+ | $1.690 |
| 500+ | $1.580 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012886Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81AK4002
Product RangeMP WS SPRING CAGE Series
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeMP WS SPRING CAGE Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
MP WS SPRING CAGE Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
