Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012965Copy
Newark Part No.81AK0517
Product RangeMulticomp Pro Nylon Flat Washers
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.310 |
| 100+ | $16.570 |
| 250+ | $15.540 |
| 500+ | $14.740 |
| 1000+ | $14.110 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$19.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012965Copy
Newark Part No.81AK0517
Product RangeMulticomp Pro Nylon Flat Washers
Internal Diameter13.14mm
External Diameter23.74mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM12
Fastener Plating-
Product RangeMulticomp Pro Nylon Flat Washers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
13.14mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
23.74mm
Thread Size - Metric
M12
Product Range
Multicomp Pro Nylon Flat Washers
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
