Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012968Copy
Newark Part No.81AK0520
Product RangeMulticomp Pro Nylon Flat Washers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.360 |
| 50+ | $30.080 |
| 100+ | $28.210 |
| 250+ | $26.760 |
| 500+ | $25.510 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$32.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012968Copy
Newark Part No.81AK0520
Product RangeMulticomp Pro Nylon Flat Washers
Internal Diameter21.17mm
External Diameter36.69mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM20
Fastener Plating-
Product RangeMulticomp Pro Nylon Flat Washers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
21.17mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
36.69mm
Thread Size - Metric
M20
Product Range
Multicomp Pro Nylon Flat Washers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
