Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013063Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AK4117
Product RangeMulticomp Pro PP Cross Countersunk Head Screws
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 100+ | $4.940 |
| 250+ | $4.570 |
| 500+ | $4.280 |
| 1000+ | $4.050 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013063Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AK4117
Product RangeMulticomp Pro PP Cross Countersunk Head Screws
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length20mm
Fastener MaterialPP (Polypropylene)
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeMulticomp Pro PP Cross Countersunk Head Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
20mm
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
PP (Polypropylene)
Product Range
Multicomp Pro PP Cross Countersunk Head Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
