Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013090Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AK4144
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 100+ | $7.150 |
| 250+ | $6.610 |
| 500+ | $6.180 |
| 1000+ | $5.860 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013090Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AK4144
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length20mm
Fastener MaterialNylon (Polyamide), Fibre Reinforced
Screw Head StylePan Head Phillips
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
20mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide), Fibre Reinforced
Product Range
Multicomp Pro Polyamide/Fibreglass Cross Pan Head Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
