Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013356Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK0784
Product RangeMP Micro-D
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.220 |
| 25+ | $40.540 |
| 50+ | $38.460 |
| 100+ | $37.560 |
| 250+ | $36.670 |
Price for:Each
Minimum: 1
Multiple: 1
$43.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013356Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK0784
Product RangeMP Micro-D
Connector to ConnectorMicro-D Plug to Free End
No. of Positions9Positions
Cable Length - Imperial18"
Cable Length - Metric460mm
Jacket Color-
Product RangeMP Micro-D
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
9Positions
Cable Length - Metric
460mm
Product Range
MP Micro-D
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
