Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013565-EUCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AM7661 |
| Product Range | Multicomp Pro Heat Guns |
| Your Part Number |
337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013565-EUCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AM7661 |
| Product Range | Multicomp Pro Heat Guns |
| Input Power | 500W |
| Supply Voltage VAC | 240V |
| Heat Temperature Max | 500°C |
| Product Range | Multicomp Pro Heat Guns |
| Plug Type | EU |
| SVHC | To Be Advised |
Technical Specifications
| Input Power | 500W |
|---|---|
| Heat Temperature Max | 500°C |
| Plug Type | EU |
| Supply Voltage VAC | 240V |
|---|---|
| Product Range | Multicomp Pro Heat Guns |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
