Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013691Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AK0010
Your Part Number
1,590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
Price for:Each
Minimum: 5
Multiple: 5
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013691Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AK0010
Memory / Card TypeSD
Insert & Eject Mechanism-
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
-
Contact Material
Copper Alloy
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
