Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013694Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AK0013
Your Part Number
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.907 |
Price for:Each
Minimum: 5
Multiple: 5
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013694Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AK0013
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts11Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
11Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
