Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013697Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AK0016
Your Part Number
989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013697Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AK0016
Memory / Card TypeNano SIM
Insert & Eject MechanismDirect Insert - Latched
No. of Contacts6Contacts
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
-
SVHC
To Be Advised
Insert & Eject Mechanism
Direct Insert - Latched
Contact Material
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
