Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013752Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0065
Your Part Number
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013752Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0065
EV Connector Standard-
Contact GenderPin
No. of Contacts7 Contact
Current Rating30A
Voltage Rating60VDC
IP Rating-
IP Rating-
EV Charging Level-
Cable Length-
Contact TerminationSolder
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EV Connector Standard
-
Contact Gender
Pin
Current Rating
30A
IP Rating
-
EV Charging Level
-
Contact Termination
Solder
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
7 Contact
Voltage Rating
60VDC
IP Rating
-
Cable Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
