Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013788Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM7663
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.340 |
Price for:Each
Minimum: 1
Multiple: 1
$52.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013788Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM7663
Diameter1.75mm
Filament ColourBlack
Filament MaterialPLA+ (Polylactide Plus)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight3kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA+ (Polylactide Plus)
Melting Temperature Max
230°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
210°C
Filament Weight
3kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
