Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013985Copy
Newark Part No.08AM3740
Product RangeMulticomp Pro Self-Clinching Nuts
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013985Copy
Newark Part No.08AM3740
Product RangeMulticomp Pro Self-Clinching Nuts
Thread Size - Imperial-
Thread Size - MetricM6 x 1
Fastener MaterialCarbon Steel
Panel Thickness-
Panel Cutout Diameter-
Fastener PlatingZinc
Product RangeMulticomp Pro Self-Clinching Nuts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Panel Cutout Diameter
-
Product Range
Multicomp Pro Self-Clinching Nuts
Thread Size - Metric
M6 x 1
Panel Thickness
-
Fastener Plating
Zinc
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
