Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013995Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08AM3750
Product RangeMulticomp Pro Rivets
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013995Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08AM3750
Product RangeMulticomp Pro Rivets
External Diameter5.92mm
Grip Range Min1.6mm
Grip Range Max3.2mm
Overall Length34.8mm
Overall Length34.8mm
External Depth25.4mm
Mounting Hole Dia1.9mm
Fastener MaterialCarbon Steel
Product RangeMulticomp Pro Rivets
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Diameter
5.92mm
Grip Range Max
3.2mm
Overall Length
34.8mm
Mounting Hole Dia
1.9mm
Product Range
Multicomp Pro Rivets
Grip Range Min
1.6mm
Overall Length
34.8mm
External Depth
25.4mm
Fastener Material
Carbon Steel
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
