Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014121Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04AM1261
Product RangeMP Mini 212 Series
Your Part Number
2,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
Price for:Each
Minimum: 10
Multiple: 10
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014121Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04AM1261
Product RangeMP Mini 212 Series
Fuse Current5A
Voltage Rating VAC250V
Product RangeMP Mini 212 Series
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
5A
Product Range
MP Mini 212 Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
35A
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
